


19400160569 | |
|---|---|
DigiKey Part Number | 19400160569-ND |
Manufacturer | |
Manufacturer Product Number | 19400160569 |
Description | HAN 16HPR-HSE-S-M50-ENLARGED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160569 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.724" H (165.00mm x 58.00mm x 120.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant |
Part Status Active | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,211.76400 | kr.12,117.64 |
| Unit Price without VAT: | kr.1,211.76400 |
|---|---|
| Unit Price with VAT: | kr.1,514.70500 |


