


19400030401 | |
|---|---|
DigiKey Part Number | 19400030401-ND |
Manufacturer | |
Manufacturer Product Number | 19400030401 |
Description | CONN HOOD TOP ENTRY SZ3A M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400030401 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Chromate |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.469.22000 | kr.469.22 |
| Unit Price without VAT: | kr.469.22000 |
|---|---|
| Unit Price with VAT: | kr.586.52500 |


























