19390100427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19390100427

DigiKey Part Number
1195-8589-ND
Manufacturer
Manufacturer Product Number
19390100427
Description
10B HP SCREW DOWN HOOD TOP ENTRY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19390100427 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
3.386" L x 2.803" W x 2.929" H (86.00mm x 71.20mm x 74.40mm)
Housing Color
Gray
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.804.10000kr.804.10
10kr.683.51400kr.6,835.14
25kr.640.76560kr.16,019.14
50kr.610.21820kr.30,510.91
100kr.598.00000kr.59,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.804.10000
Unit Price with VAT:kr.1,005.12500