
19300240597 | |
|---|---|
DigiKey Part Number | 1195-19300240597-ND |
Manufacturer | |
Manufacturer Product Number | 19300240597 |
Description | 24B HOOD TOP AND SIDE ENTRY, DOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M32 B24 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300240597 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.12000 | kr.286.12 |
| 10 | kr.243.19600 | kr.2,431.96 |
| 25 | kr.227.97360 | kr.5,699.34 |
| 50 | kr.217.10060 | kr.10,855.03 |
| 100 | kr.206.74870 | kr.20,674.87 |
| 250 | kr.193.82192 | kr.48,455.48 |
| Unit Price without VAT: | kr.286.12000 |
|---|---|
| Unit Price with VAT: | kr.357.65000 |

