19300161752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19300161752
Industrial Transformation Begins Here... - Han-Modular®

19300161752

DigiKey Part Number
1195-6872-ND
Manufacturer
Manufacturer Product Number
19300161752
Description
CONN HOOD CPLNG BOTTOM SZ16B M32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300161752 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
16B
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M32
Size / Dimension
3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.300.35000kr.300.35
10kr.255.30200kr.2,553.02
25kr.239.32160kr.5,983.04
50kr.227.90780kr.11,395.39
100kr.217.04130kr.21,704.13
250kr.203.68000kr.50,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.300.35000
Unit Price with VAT:kr.375.43750