Hood - Coupling Connector Top or Bottom Entry, Dual M40 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300160738

DigiKey Part Number
1195-19300160738-ND
Manufacturer
Manufacturer Product Number
19300160738
Description
CONN HAN B HOOD COUPLER HC 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry, Dual M40 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300160738 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry, Dual
Size
16B
Lock Location
Locking Clip (2) on Hood
Thread Size
M40
Size / Dimension
-
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.335.77000kr.335.77
10kr.285.39600kr.2,853.96
25kr.267.53440kr.6,688.36
50kr.254.77460kr.12,738.73
100kr.242.62700kr.24,262.70
250kr.227.45892kr.56,864.73
Manufacturers Standard Package
Unit Price without VAT:kr.335.77000
Unit Price with VAT:kr.419.71250