Hood Connector Top Entry M25 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19200030433

DigiKey Part Number
19200030433-ND
Manufacturer
Manufacturer Product Number
19200030433
Description
3A GRAY PLASTIC HOOD TOP ENTRY W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200030433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Polycarbonate (PC)
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.61.61200kr.616.12
Manufacturers Standard Package
Unit Price without VAT:kr.61.61200
Unit Price with VAT:kr.77.01500