
17131271201 | |
|---|---|
DigiKey Part Number | 1195-5281-ND |
Manufacturer | |
Manufacturer Product Number | 17131271201 |
Description | CONN HEADER 127POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 127 (95 + 32 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17131271201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style AB 19 | Current Rating (Amps) 1 A |
Number of Positions 127 (95 + 32 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.37000 | kr.83.37 |
| 13 | kr.69.55923 | kr.904.27 |
| 26 | kr.66.23846 | kr.1,722.20 |
| 52 | kr.63.07577 | kr.3,279.94 |
| 104 | kr.60.06606 | kr.6,246.87 |
| 260 | kr.56.30796 | kr.14,640.07 |
| 507 | kr.53.71893 | kr.27,235.50 |
| 1.001 | kr.51.20478 | kr.51,255.98 |
| Unit Price without VAT: | kr.83.37000 |
|---|---|
| Unit Price with VAT: | kr.104.21250 |


