2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15690020301000

DigiKey Part Number
1195-15690020301000-ND
Manufacturer
Manufacturer Product Number
15690020301000
Description
HAR-FLEX POWER F CAB.CON. 2P CRI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyphthalamide (PPA)
Number of Positions
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.03000kr.16.03
10kr.14.28800kr.142.88
30kr.13.52067kr.405.62
50kr.13.17760kr.658.88
100kr.12.72640kr.1,272.64
250kr.12.15284kr.3,038.21
500kr.11.73568kr.5,867.84
1.000kr.11.33269kr.11,332.69
5.000kr.10.44867kr.52,243.35
Manufacturers Standard Package
Unit Price without VAT:kr.16.03000
Unit Price with VAT:kr.20.03750