



15250162601000 | |
|---|---|
DigiKey Part Number | 1195-3415-2-ND - Tape & Reel (TR) 1195-3415-1-ND - Cut Tape (CT) 1195-3415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250162601000 |
Description | CONN RCPT 16POS 0.05 SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250162601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.21.76500 | kr.217.65 |
| 100 | kr.18.49630 | kr.1,849.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.16.37905 | kr.9,172.27 |
| 1.120 | kr.15.59776 | kr.17,469.49 |
| 1.680 | kr.15.15822 | kr.25,465.81 |
| 2.800 | kr.14.62217 | kr.40,942.08 |
| 3.920 | kr.14.27952 | kr.55,975.72 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |





