15211002601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15211002601000
15211002601000
15211002601000

15211002601000

DigiKey Part Number
1195-3401-2-ND - Tape & Reel (TR)
1195-3401-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15211002601000
Description
CONN RCPT 100POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15211002601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.246" (6.25mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
8mm ~ 11mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.80.19000kr.80.19
10kr.68.16000kr.681.60
100kr.58.80580kr.5,880.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
280kr.53.87704kr.15,085.57
560kr.51.30800kr.28,732.48
840kr.49.86279kr.41,884.74
Manufacturers Standard Package
Unit Price without VAT:kr.80.19000
Unit Price with VAT:kr.100.23750