



15210502601000 | |
|---|---|
DigiKey Part Number | 1195-3398-2-ND - Tape & Reel (TR) 1195-3398-1-ND - Cut Tape (CT) 1195-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210502601000 |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210502601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 8mm ~ 11mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.27000 | kr.45.27 |
| 10 | kr.38.49000 | kr.384.90 |
| 100 | kr.32.71380 | kr.3,271.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.30.42182 | kr.8,518.11 |
| 560 | kr.28.97075 | kr.16,223.62 |
| 840 | kr.28.15436 | kr.23,649.66 |
| 1.400 | kr.27.15879 | kr.38,022.31 |
| 1.960 | kr.26.52252 | kr.51,984.14 |
| Unit Price without VAT: | kr.45.27000 |
|---|---|
| Unit Price with VAT: | kr.56.58750 |













