


15120262601000 | |
|---|---|
DigiKey Part Number | 1195-3373-2-ND - Tape & Reel (TR) 1195-3373-1-ND - Cut Tape (CT) 1195-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120262601000 |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120262601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.319" (8.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.22.92500 | kr.229.25 |
| 100 | kr.19.48470 | kr.1,948.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.18.11904 | kr.5,073.33 |
| 560 | kr.17.25443 | kr.9,662.48 |
| 840 | kr.16.76801 | kr.14,085.13 |
| 1.400 | kr.16.17497 | kr.22,644.96 |
| 1.960 | kr.15.79588 | kr.30,959.92 |
| 2.800 | kr.15.40378 | kr.43,130.58 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |











