


15110502601000 | |
|---|---|
DigiKey Part Number | 1195-3365-2-ND - Tape & Reel (TR) 1195-3365-1-ND - Cut Tape (CT) 1195-3365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110502601000 |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110502601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.29000 | kr.38.29 |
| 10 | kr.32.51200 | kr.325.12 |
| 100 | kr.27.63350 | kr.2,763.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.25.69761 | kr.7,195.33 |
| 560 | kr.24.47171 | kr.13,704.16 |
| 840 | kr.23.78202 | kr.19,976.90 |
| 1.400 | kr.22.94106 | kr.32,117.48 |
| 1.960 | kr.22.40346 | kr.43,910.78 |
| 2.800 | kr.21.84744 | kr.61,172.83 |
| Unit Price without VAT: | kr.38.29000 |
|---|---|
| Unit Price with VAT: | kr.47.86250 |














