
15030602601000 | |
|---|---|
DigiKey Part Number | 1195-15030602601000TR-ND - Tape & Reel (TR) 1195-15030602601000CT-ND - Cut Tape (CT) 1195-15030602601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15030602601000 |
Description | HAR-FLEX HD-CARD EDGE 60PIN, WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15030602601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.05000 | kr.65.05 |
| 10 | kr.55.25900 | kr.552.59 |
| 25 | kr.51.79520 | kr.1,294.88 |
| 50 | kr.49.32260 | kr.2,466.13 |
| 100 | kr.46.96800 | kr.4,696.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.44.72710 | kr.8,945.42 |
| 400 | kr.42.59388 | kr.17,037.55 |
| 600 | kr.41.39365 | kr.24,836.19 |
| 1.000 | kr.39.93027 | kr.39,930.27 |
| 1.400 | kr.38.99454 | kr.54,592.36 |
| Unit Price without VAT: | kr.65.05000 |
|---|---|
| Unit Price with VAT: | kr.81.31250 |

