Parametric Equivalent

14020814402333 | |
|---|---|
DigiKey Part Number | 14020814402333-ND |
Manufacturer | |
Manufacturer Product Number | 14020814402333 |
Description | HAR-FLEXICON, 8PIN TERMINAL BLOC |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14020814402333 Models |
Category | Voltage 300 V |
Manufacturer HARTING | Wire Gauge 16-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Discontinued at DigiKey | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 12 A | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0393570008 | Molex | 9.972 | 23-0393570008-ND | kr.30.81000 | Parametric Equivalent |
| 1546551-8 | TE Connectivity AMP Connectors | 0 | 1546551-8-ND | kr.24.04018 | Parametric Equivalent |
| ELXM08100 | Amphenol PCD Shenzhen | 0 | ELXM08100-ND | kr.13.83320 | Parametric Equivalent |
| ELXM081G0 | Amphenol PCD Shenzhen | 0 | ELXM081G0-ND | kr.13.83320 | Parametric Equivalent |
| ESBM08100 | Amphenol PCD Shenzhen | 0 | ESBM08100-ND | kr.12.69330 | Parametric Equivalent |




