
14020100101167 | |
|---|---|
DigiKey Part Number | 1195-14020100101167TR-ND - Tape & Reel (TR) 1195-14020100101167CT-ND - Cut Tape (CT) 1195-14020100101167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14020100101167 |
Description | HAR-FLEXICON TTPH-1 T32 YE 750PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Yellow | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.83000 | kr.78.30 |
| 25 | kr.6.81920 | kr.170.48 |
| 50 | kr.6.16380 | kr.308.19 |
| 100 | kr.5.60840 | kr.560.84 |
| 250 | kr.5.01696 | kr.1,254.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.49464 | kr.3,370.98 |
| 1.500 | kr.4.25025 | kr.6,375.38 |
| 2.250 | kr.4.13230 | kr.9,297.67 |
| 3.750 | kr.4.00598 | kr.15,022.43 |
| 5.250 | kr.3.93470 | kr.20,657.17 |
| 7.500 | kr.3.86814 | kr.29,011.05 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

