

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,986.85000 | kr.3,986.85 |
| 5 | kr.3,695.75000 | kr.18,478.75 |
| 10 | kr.3,577.16100 | kr.35,771.61 |
| Unit Price without VAT: | kr.3,986.85000 |
|---|---|
| Unit Price with VAT: | kr.4,983.56250 |


