Similar
Similar




09731647904 | |
|---|---|
DigiKey Part Number | 1195-8038-ND |
Manufacturer | |
Manufacturer Product Number | 09731647904 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731647904 Models |
Category | Level, Class 3 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -40°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731646904 | HARTING | 3 | 1195-2886-ND | kr.41.27000 | Similar |
| 86094647894765E1LF | Amphenol CS (FCI) | 0 | 86094647894765E1LF-ND | kr.26.82788 | Similar |











