Parametric Equivalent

09694120253 | |
|---|---|
DigiKey Part Number | 09694120253-ND |
Manufacturer | |
Manufacturer Product Number | 09694120253 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 25 (22 + 3 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694120253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 (22 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 25W3 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.51.80000 | kr.1,295.00 |
| Unit Price without VAT: | kr.51.80000 |
|---|---|
| Unit Price with VAT: | kr.64.75000 |


