
09670500426 | |
|---|---|
DigiKey Part Number | 09670500426-ND |
Manufacturer | |
Manufacturer Product Number | 09670500426 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500426 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Locking, Mating Screws M3 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.22490 | kr.4,622.49 |
| Unit Price without VAT: | kr.46.22490 |
|---|---|
| Unit Price with VAT: | kr.57.78113 |

