09670370433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370433

DigiKey Part Number
1195-09670370433-ND
Manufacturer
Manufacturer Product Number
09670370433
Description
D-SUB 37PIN METALLIZED HOOD, TOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670370433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Thermoplastic, Metallized
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.17000kr.103.17
10kr.87.67400kr.876.74
30kr.81.13500kr.2,434.05
50kr.78.26180kr.3,913.09
100kr.74.52800kr.7,452.80
250kr.69.86572kr.17,466.43
500kr.66.53466kr.33,267.33
1.000kr.63.36352kr.63,363.52
Manufacturers Standard Package
Unit Price without VAT:kr.103.17000
Unit Price with VAT:kr.128.96250