cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250334320

DigiKey Part Number
09670250334320-ND
Manufacturer
Manufacturer Product Number
09670250334320
Description
POSITION CONNECTOR
Customer Reference
Detailed Description
25 Position Backshell Connector Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
-
Shielding
-
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware
Features
Locking, Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.