09670155663 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Aerospace, Defense and Marine
In Stock: 166
Unit Price: kr.342.46000
Datasheet

Direct


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.233.10992
Datasheet

Similar


Amphenol CONEC
In Stock: 21
Unit Price: kr.150.46000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.150.10476
Datasheet

Similar


ITT Cannon, LLC
In Stock: 457
Unit Price: kr.136.38000
Datasheet
Image for 09670155663 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670155663

DigiKey Part Number
09670155663-ND
Manufacturer
Manufacturer Product Number
09670155663
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.409" (10.40mm)
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.65.82200kr.6,582.20
Unit Price without VAT:kr.65.82200
Unit Price with VAT:kr.82.27750