
09670090494 | |
|---|---|
DigiKey Part Number | 1195-09670090494-ND |
Manufacturer | |
Manufacturer Product Number | 09670090494 |
Description | D-SUB 9PIN METALLIZED HOOD, TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M2.6 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.52400 | kr.4,352.40 |
| Unit Price without VAT: | kr.43.52400 |
|---|---|
| Unit Price with VAT: | kr.54.40500 |

