9 Position Two Piece Backshell Connector 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090448

DigiKey Part Number
09670090448-ND
Manufacturer
Manufacturer Product Number
09670090448
Description
D SUB SIDE ENTRY PLASTIC METALLI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670090448 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
90°
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Thermoplastic, Metallized
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.101.12000kr.101.12
10kr.85.93200kr.859.32
25kr.80.55080kr.2,013.77
50kr.76.70640kr.3,835.32
100kr.73.04570kr.7,304.57
250kr.68.47604kr.17,119.01
500kr.65.21146kr.32,605.73
1.000kr.62.10296kr.62,102.96
Manufacturers Standard Package
Unit Price without VAT:kr.101.12000
Unit Price with VAT:kr.126.40000