
09670250200160 | |
|---|---|
DigiKey Part Number | 1195-09670250200160-ND |
Manufacturer | |
Manufacturer Product Number | 09670250200160 |
Description | D-SUB_CCH_S3_PP_PL_FC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.64000 | kr.69.64 |
| 10 | kr.59.18200 | kr.591.82 |
| 30 | kr.54.76633 | kr.1,642.99 |
| 50 | kr.52.82760 | kr.2,641.38 |
| 100 | kr.50.30640 | kr.5,030.64 |
| 250 | kr.47.15812 | kr.11,789.53 |
| 500 | kr.44.90930 | kr.22,454.65 |
| 1.000 | kr.42.76844 | kr.42,768.44 |
| Unit Price without VAT: | kr.69.64000 |
|---|---|
| Unit Price with VAT: | kr.87.05000 |

