09670029067 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.44.08890
Datasheet
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029067

DigiKey Part Number
09670029067-ND
Manufacturer
Manufacturer Product Number
09670029067
Description
D SUB IP 67 SHIELDED CAP_FE_25P_
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
EDA/CAD Models
09670029067 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Male
Features
Dust Tight, Shielded, Waterproof
Number of Positions
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes