
09670008146 | |
|---|---|
DigiKey Part Number  | 09670008146-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 09670008146  | 
Description  | CONN D-SUB PIN 20-24 AWG CRIMP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | D-Sub Contact Male Pin Palladium-Nickel 20-24 AWG Crimp Stamped  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 09670008146 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HARTING  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Signal  | |
Contact Type  | Male Pin  | |
Contact Form  | Stamped  | |
Wire Gauge  | 20-24 AWG  | |
Contact Termination  | Crimp  | |
Contact Material  | Brass  | |
Contact Finish  | Palladium-Nickel  | |
Contact Finish Thickness  | -  | |
Termination Finish  | Nickel  | |
Termination Finish Thickness  | -  | |
Contact Size  | -  | |
Features  | Insulation Support  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.1.14877 | kr.11,487.70 | 
| Unit Price without VAT: | kr.1.14877 | 
|---|---|
| Unit Price with VAT: | kr.1.43596 | 






