
09663226802 | |
|---|---|
DigiKey Part Number | 1195-5023-ND |
Manufacturer | |
Manufacturer Product Number | 09663226802 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663226802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.76000 | kr.64.76 |
| 10 | kr.55.00600 | kr.550.06 |
| 25 | kr.51.56120 | kr.1,289.03 |
| 50 | kr.49.09860 | kr.2,454.93 |
| 100 | kr.46.75480 | kr.4,675.48 |
| 300 | kr.43.26917 | kr.12,980.75 |
| 500 | kr.41.73872 | kr.20,869.36 |
| 1.000 | kr.39.74883 | kr.39,748.83 |
| Unit Price without VAT: | kr.64.76000 |
|---|---|
| Unit Price with VAT: | kr.80.95000 |













