09662575612 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.37.11360

Parametric Equivalent


HARTING
In Stock: 50
Unit Price: kr.43.84000
Datasheet

Parametric Equivalent


HARTING
In Stock: 144
Unit Price: kr.40.96000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.30.52610
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.45.03940
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.43.32100
Datasheet

Parametric Equivalent


HARTING
In Stock: 590
Unit Price: kr.51.14000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.37.94050
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.52.74750
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662575612

DigiKey Part Number
09662575612-ND
Manufacturer
Manufacturer Product Number
09662575612
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes