09662523611 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.53.69750

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.55.21850

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.45.93750
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.44.11540
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.51.36330
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.43.65940
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.54.77150
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662523611

DigiKey Part Number
09662523611-ND
Manufacturer
Manufacturer Product Number
09662523611
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes