
09661536612 | |
|---|---|
DigiKey Part Number | 09661536612-ND |
Manufacturer | |
Manufacturer Product Number | 09661536612 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661536612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.60000 | kr.35.60 |
| 10 | kr.30.26300 | kr.302.63 |
| 25 | kr.28.36720 | kr.709.18 |
| 50 | kr.27.01140 | kr.1,350.57 |
| 100 | kr.25.72130 | kr.2,572.13 |
| 300 | kr.23.80287 | kr.7,140.86 |
| 500 | kr.22.96072 | kr.11,480.36 |
| 1.000 | kr.21.86563 | kr.21,865.63 |
| 2.500 | kr.20.49820 | kr.51,245.50 |
| Unit Price without VAT: | kr.35.60000 |
|---|---|
| Unit Price with VAT: | kr.44.50000 |





















