
09651236801 | |
---|---|
DigiKey Part Number | 09651236801-ND |
Manufacturer | |
Manufacturer Product Number | 09651236801 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651236801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.35000 | kr.60.35 |
10 | kr.51.29000 | kr.512.90 |
25 | kr.48.07440 | kr.1,201.86 |
50 | kr.45.77800 | kr.2,288.90 |
100 | kr.43.59230 | kr.4,359.23 |
300 | kr.40.34240 | kr.12,102.72 |
500 | kr.38.91546 | kr.19,457.73 |
1.000 | kr.37.05997 | kr.37,059.97 |
Unit Price without VAT: | kr.60.35000 |
---|---|
Unit Price with VAT: | kr.75.43750 |