09643117800 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.346.04000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.346.04000
Datasheet

Parametric Equivalent


HARTING
In Stock: 1
Unit Price: kr.274.00000
Datasheet
09643117800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09643117800

DigiKey Part Number
1195-2421-ND
Manufacturer
Manufacturer Product Number
09643117800
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09643117800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Filter
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes