09574420503001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 3
Unit Price: kr.82.55000
Datasheet
Fiber Optic Receptacle Connector LC Duplex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Receptacle Connector LC Duplex
Boyce Technologies Testimonial

09574420503001

DigiKey Part Number
1195-2350-ND
Manufacturer
Manufacturer Product Number
09574420503001
Description
CONN FIBER LC RECEPT DUPLX
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Duplex
Datasheet
 Datasheet
EDA/CAD Models
09574420503001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Polyamide (PA), Nylon
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes