



09573680500000 | |
|---|---|
DigiKey Part Number | 1195-7097-ND |
Manufacturer | |
Manufacturer Product Number | 09573680500000 |
Description | HAN 3A M RECEPTACLE AC SET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c, 3 Power Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09573680500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack with Power Pins | |
Number of Positions/Contacts | 8p8c, 3 Power | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | - | |
Termination | Solder | |
Shielding | - | |
Ratings | Cat5 | |
Features | - | |
LED Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.315.65000 | kr.315.65 |
| 10 | kr.268.26600 | kr.2,682.66 |
| 25 | kr.251.47480 | kr.6,286.87 |
| 50 | kr.239.48020 | kr.11,974.01 |
| 100 | kr.228.06250 | kr.22,806.25 |
| 250 | kr.214.92276 | kr.53,730.69 |
| Unit Price without VAT: | kr.315.65000 |
|---|---|
| Unit Price with VAT: | kr.394.56250 |




