


09551156611741 | |
|---|---|
DigiKey Part Number | 1195-09551156611741TR-ND - Tape & Reel (TR) 1195-09551156611741CT-ND - Cut Tape (CT) 1195-09551156611741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551156611741 |
Description | CONN D-SUB RCPT 9POS SMD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551156611741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.31.87800 | kr.318.78 |
| 25 | kr.29.87920 | kr.746.98 |
| 50 | kr.28.45140 | kr.1,422.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.26.45679 | kr.3,703.95 |
| 280 | kr.25.19425 | kr.7,054.39 |
| 420 | kr.24.48417 | kr.10,283.35 |
| 700 | kr.23.61804 | kr.16,532.63 |
| 980 | kr.23.06440 | kr.22,603.11 |
| 1.400 | kr.22.49174 | kr.31,488.44 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |

