Parametric Equivalent

09488989598005 | |
|---|---|
DigiKey Part Number | 09488989598005-ND |
Manufacturer | |
Manufacturer Product Number | 09488989598005 |
Description | RJI CABLE ASSEMBLY PP CAT.5E BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.82.52800 | kr.825.28 |
| Unit Price without VAT: | kr.82.52800 |
|---|---|
| Unit Price with VAT: | kr.103.16000 |




