Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488787587200 | |
|---|---|
DigiKey Part Number | 09488787587200-ND |
Manufacturer | |
Manufacturer Product Number | 09488787587200 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511524 | HARTING | 0 | 09457511524-ND | kr.337.70600 | Parametric Equivalent |
| 09457511564 | HARTING | 0 | 09457511564-ND | kr.371.21000 | Parametric Equivalent |
| 09482847756020 | HARTING | 0 | 1195-09482847756020-ND | kr.383.22100 | Parametric Equivalent |
| 09482847757020 | HARTING | 0 | 1195-09482847757020-ND | kr.360.37200 | Parametric Equivalent |
| 09488447745020 | HARTING | 12 | 1195-8867-ND | kr.192.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.383.31000 | kr.3,833.10 |
| Unit Price without VAT: | kr.383.31000 |
|---|---|
| Unit Price with VAT: | kr.479.13750 |












