Parametric Equivalent

09488686571050 | |
|---|---|
DigiKey Part Number | 09488686571050-ND |
Manufacturer | |
Manufacturer Product Number | 09488686571050 |
Description | RJI CABLE ASSEMBLY CAT.5E YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 09488686571050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | kr.116.01000 | kr.1,160.10 |
| Unit Price without VAT: | kr.116.01000 |
|---|---|
| Unit Price with VAT: | kr.145.01250 |


