


09488585588010 | |
|---|---|
DigiKey Part Number | 1195-09488585588010-ND |
Manufacturer | |
Manufacturer Product Number | 09488585588010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585588010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.09000 | kr.138.09 |
| 10 | kr.117.37200 | kr.1,173.72 |
| 25 | kr.110.02440 | kr.2,750.61 |
| 50 | kr.104.77360 | kr.5,238.68 |
| 100 | kr.99.77510 | kr.9,977.51 |
| 250 | kr.93.53428 | kr.23,383.57 |
| 500 | kr.89.07548 | kr.44,537.74 |
| Unit Price without VAT: | kr.138.09000 |
|---|---|
| Unit Price with VAT: | kr.172.61250 |


