09486883018050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.161.63417
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.163.35958
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09486883018050

DigiKey Part Number
1195-09486883018050-ND
Manufacturer
Manufacturer Product Number
09486883018050
Description
M12 D-CODE OVERMOLDED CABLE ASSE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c, Right Angle
Length
16.40' (5.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.515.62200kr.5,156.22
Unit Price without VAT:kr.515.62200
Unit Price with VAT:kr.644.52750