
09486868004010 | |
|---|---|
DigiKey Part Number | 09486868004010-ND |
Manufacturer | |
Manufacturer Product Number | 09486868004010 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868004010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.67000 | kr.166.67 |
| 10 | kr.141.65900 | kr.1,416.59 |
| 25 | kr.132.78960 | kr.3,319.74 |
| 50 | kr.126.45240 | kr.6,322.62 |
| 100 | kr.120.42100 | kr.12,042.10 |
| 250 | kr.112.89024 | kr.28,222.56 |
| 500 | kr.107.50934 | kr.53,754.67 |
| Unit Price without VAT: | kr.166.67000 |
|---|---|
| Unit Price with VAT: | kr.208.33750 |

