
09486868001050 | |
|---|---|
DigiKey Part Number | 09486868001050-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001050 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.59000 | kr.313.59 |
| 10 | kr.266.52400 | kr.2,665.24 |
| 25 | kr.249.83880 | kr.6,245.97 |
| 50 | kr.237.92420 | kr.11,896.21 |
| 100 | kr.226.58030 | kr.22,658.03 |
| 250 | kr.213.39576 | kr.53,348.94 |
| Unit Price without VAT: | kr.313.59000 |
|---|---|
| Unit Price with VAT: | kr.391.98750 |

