Parametric Equivalent

| 09486868001035 | |
|---|---|
| DigiKey Part Number | 09486868001035-ND | 
| Manufacturer | |
| Manufacturer Product Number | 09486868001035 | 
| Description | RJ INDUSTRIAL RJ45 PATCH CABLE, | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 11.48' (3.50m) Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 09486868001035 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
| Length | 11.48' (3.50m) | |
| Shielding | Shielded | |
| Color | Green | |
| Features | Molded Plugs | |
| Style | Cat5, Industrial Environments - IP20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark