
09486868001020 | |
|---|---|
DigiKey Part Number | 09486868001020-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001020 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.52000 | kr.201.52 |
| 10 | kr.171.28200 | kr.1,712.82 |
| 26 | kr.160.11423 | kr.4,162.97 |
| 50 | kr.152.89760 | kr.7,644.88 |
| 100 | kr.145.60610 | kr.14,560.61 |
| 250 | kr.136.50092 | kr.34,125.23 |
| Unit Price without VAT: | kr.201.52000 |
|---|---|
| Unit Price with VAT: | kr.251.90000 |

