
09486868001030 | |
|---|---|
DigiKey Part Number | 09486868001030-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001030 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.15000 | kr.244.15 |
| 10 | kr.207.51500 | kr.2,075.15 |
| 26 | kr.193.98577 | kr.5,043.63 |
| 50 | kr.185.24320 | kr.9,262.16 |
| 100 | kr.176.40960 | kr.17,640.96 |
| 250 | kr.165.37960 | kr.41,344.90 |
| Unit Price without VAT: | kr.244.15000 |
|---|---|
| Unit Price with VAT: | kr.305.18750 |

