Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09486868001005

DigiKey Part Number
09486868001005-ND
Manufacturer
Manufacturer Product Number
09486868001005
Description
RJ INDUSTRIAL RJ45 PATCH CABLE,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09486868001005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.146.03000kr.146.03
10kr.124.08600kr.1,240.86
26kr.115.99462kr.3,015.86
50kr.110.76700kr.5,538.35
100kr.105.48290kr.10,548.29
250kr.98.88492kr.24,721.23
500kr.94.17160kr.47,085.80
Unit Price without VAT:kr.146.03000
Unit Price with VAT:kr.182.53750