
09484747766015 | |
|---|---|
DigiKey Part Number | 09484747766015-ND |
Manufacturer | |
Manufacturer Product Number | 09484747766015 |
Description | RJ45 PROFINET PATCH CABLE, CAT6, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.78000 | kr.161.78 |
| 2 | kr.154.06500 | kr.308.13 |
| 3 | kr.149.71333 | kr.449.14 |
| 5 | kr.144.35400 | kr.721.77 |
| 7 | kr.140.91857 | kr.986.43 |
| 10 | kr.137.35800 | kr.1,373.58 |
| 25 | kr.128.54600 | kr.3,213.65 |
| 50 | kr.122.19820 | kr.6,109.91 |
| 100 | kr.116.10720 | kr.11,610.72 |
| Unit Price without VAT: | kr.161.78000 |
|---|---|
| Unit Price with VAT: | kr.202.22500 |

